Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0624
Order Code383850202
Also Known AsGTIN UPC EAN: 0617588405747
Your Part Number
Technical Datasheet
366 total stock globally
Need more?
366 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.880 ($15.962) |
Price for:Each
Minimum: 1
Multiple: 1
$13.88 ($15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0624
Order Code383850202
Also Known AsGTIN UPC EAN: 0617588405747
Technical Datasheet
Accessory TypePower Supply Unit 12.5W - EU
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeEU
Product Range-
Product Overview
Official power supply to power the Raspberry Pi Zero V2 and any Raspbery Pi model that features a micro USB connector. This power supply is supplied with a 2-pin plug connector for EU use.
- Officially licensed power supply with Raspberry Pi logo & captive micro USB cable
- 110-240V AC Input (rated)
- 5.1V DC, 2.5A Output
- 1.5m Cable length, 18AWG
- Short-circuit and overcurrent protection
- 2 Pin Euro type C mains plug, used across Europe
Technical Specifications
Accessory Type
Power Supply Unit 12.5W - EU
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Product Range
-
Input Voltage Range
96V AC to 264V AC
Output Current
2.5A
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105