Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0749
Order Code381036202
Your Part Number
Technical Datasheet
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.000 ($29.900) |
Price for:Each
Minimum: 1
Multiple: 1
$26.00 ($29.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0749
Order Code381036202
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory Type48W Power Supply
Output Voltage8VDC
Output Current6A
For Use WithRaspberry Pi Board
Plug TypeAU, CN, NZ
Product Range-
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
8VDC
For Use With
Raspberry Pi Board
Product Range
-
Accessory Type
48W Power Supply
Output Current
6A
Plug Type
AU, CN, NZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208