Product Information
Product Overview
SC0880 is a Raspberry Pi 7” touch screen display. The 7” Touch screen monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touch screen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.
- 7” touch screen display ( screen dimensions: 194mm x 110mm x 20mm (including standoffs))
- Viewable screen size of 155mm x 86mm
- Screen resolution of 800 x 480 pixels
- 10 finger capacitive touch
- Connects to the Raspberry Pi board using a ribbon cable connected to the DSI port
- Adapter board is used to power display and convert parallel signals from DSI port on Raspberry Pi
- Will require the latest version of Raspbian OS to operate correctly
Contents
7” Touch screen display, adapter board, DSI ribbon cable, 4 x stand-offs and screws (used to mount the adapter board and Raspberry Pi board to the back of the display, 4 x jumper wires (used to connect the power from the Adapter Board and the GPIO pins on the Pi so the 2Amp power is shared across both units).
Notes
Note: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate