Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0889
Order Code416398301
Also Known AsGTIN UPC EAN: 5056561803265
Technical Datasheet
140 total stock globally
Need more?
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.590 ($24.8285) |
Price for:Each
Minimum: 1
Multiple: 1
$21.59 ($24.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0889
Order Code416398301
Also Known AsGTIN UPC EAN: 5056561803265
Technical Datasheet
Product Overview
SC0889 is a Raspberry Pi Debug Probe which is an all-in-one USB-to-debug kit that provides all the necessary hardware and cables for easy, solderless, plug-and-play debugging. It features both a processor serial debug interface (by default the Arm Serial Wire Debug interface, but other interfaces can be supported) and an industry-standard UART interface. Both interfaces use the Raspberry Pi 3-pin debug connector, as detailed in the Raspberry Pi 3-pin Debug Connector Specification (see rptl.io/debug-spec).
- USB to two-wire serial debug bridge (Arm Serial Wire Debug supported by default)
- USB to UART bridge
- Compatible with the CMSIS-DAP standard
- Works with OpenOCD and other tools supporting CMSIS-DAP
- 3.3V nominal I/O voltage
- Operating temperature range from -20°C to +70°C
Contents
Debug probe, Plastic case, USB cable, JST to JST cable, JST to 0.1" female header cable and JST to 0.1" male header cable.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596