Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1128
Order Code426305002
Also Known AsGTIN UPC EAN: 5056561803555
Technical Datasheet
174 total stock globally
Need more?
174 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.730 ($1.9895) |
Price for:Each
Minimum: 1
Multiple: 1
$1.73 ($1.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1128
Order Code426305002
Also Known AsGTIN UPC EAN: 5056561803555
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket Colour-
Product Range-
Product Overview
SC1128 is a FPC camera cable for connection to a Raspberry Pi computer. The standard cable supplied with the camera is not compatible with the smaller Raspberry Pi Zero camera connector.
- 200mm cable length
Technical Specifications
Connector Type A
-
Cable Length - Metric
200mm
Jacket Colour
-
Connector Type B
-
Cable Length - Imperial
7.87"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948