Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1159
Order Code426304701
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803340
Technical Datasheet
1,003 total stock globally
576 more incoming. You can reserve stock now
1003 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.290 ($19.8835) |
Price for:Each
Minimum: 1
Multiple: 1
$17.29 ($19.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1159
Order Code426304701
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803340
Technical Datasheet
For Use WithRaspberry Pi 5 Model B Boards
External Height33mm
External Width98.5mm
External Depth70.3mm
Enclosure / Case MaterialABS, Polycarbonate
Product RangeRaspberry Pi 5 Accessories
Product Overview
SC1159 is a Raspberry Pi 5 case for Raspberry Pi 5 is a clip-together four-part enclosure with an active cooling fan in white and red colour. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
- Integrated, temperature-controlled cooling fan that connects to the fan connector on Raspberry Pi 5
- 12mm × 17mm × 4mm heatsink with self-adhesive pad improves heat transfer from the processor
- Easily removable lid exposes fan and breakout slot for cables and GPIO
- Integrated mounting features allow for case stacking
- HATs can be mounted to the enclosure with stand-offs and GPIO header extenders (not included)
- Four silicone feet for the case are included
- Input voltage: 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Fan speed control: pulse width modulation control with tachometer
- 2.79CFM maximum airflow, 8000RPM +/- 15% maximum fan speed
- Case material: ABS (base, frame, lid) and PC (fan assembly)
Technical Specifications
For Use With
Raspberry Pi 5 Model B Boards
External Width
98.5mm
Enclosure / Case Material
ABS, Polycarbonate
External Height
33mm
External Depth
70.3mm
Product Range
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075