Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code426304801
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Technical Datasheet
1,834 total stock globally
10 more incoming. You can reserve stock now
1834 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.280 ($19.872) |
Price for:Each
Minimum: 1
Multiple: 1
$17.28 ($19.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code426304801
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Technical Datasheet
For Use WithRaspberry Pi 5 Model B Boards
External Height33mm
External Width98.5mm
External Depth70.3mm
Enclosure / Case MaterialPlastic
Product RangeRaspberry Pi 5 Accessories
Product Overview
SC1160 is a Raspberry Pi 5 case for Raspberry Pi 5 is a clip-together four-part enclosure with an active cooling fan in black and grey colour. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
- Colour is black-grey
Technical Specifications
For Use With
Raspberry Pi 5 Model B Boards
External Width
98.5mm
Enclosure / Case Material
Plastic
External Height
33mm
External Depth
70.3mm
Product Range
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075