Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code426304802
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Your Part Number
Technical Datasheet
2,243 total stock globally
Need more?
2243 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.040 ($19.596) |
Price for:Each
Minimum: 1
Multiple: 1
$17.04 ($19.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code426304802
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Technical Datasheet
For Use WithRaspberry Pi 5 Model B Boards
External Height33mm
External Width98.5mm
External Depth70.3mm
Enclosure / Case MaterialPlastic
Product RangeRaspberry Pi 5 Accessories
Product Overview
SC1160 is a Raspberry Pi 5 case for Raspberry Pi 5 is a clip-together four-part enclosure with an active cooling fan in black and grey colour. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
- Colour is black-grey
Technical Specifications
For Use With
Raspberry Pi 5 Model B Boards
External Width
98.5mm
Enclosure / Case Material
Plastic
External Height
33mm
External Depth
70.3mm
Product Range
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075