Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.820 ($23.943) |
Product Information
Product Overview
SC1166 is a Raspberry Pi M.2 HAT+ board that enables you to connect M.2 peripherals such as NVMe drives and AI accelerators to Raspberry Pi 5’s PCIe 2.0 interface, supporting fast (up to 500MB/s) data transfer to and from NVMe drives and other PCIe accessories. Raspberry Pi 5’s single-lane PCI Express 2.0 interface is exposed on a 16-pin, 0.5mmpitch FPC connector; the M.2 HAT+ M Key is a mechanical adapter board that converts between this connector and a subset of the M.2 standard. It supports devices that have the M.2 M key edge connector, in the 2230 and 2242 form factors. It is capable of supplying up to 3A to connected M.2 devices. It is supplied with a 16mm stacking header and threaded spacers, so it can be fitted to a Raspberry Pi 5 with the Raspberry Pi Active Cooler in place.
- Supports single-lane PCIe 2.0 interface (500MB/s peak transfer rate)
- Supports devices that use the M.2 M key edge connector
- Supports devices with the 2230 or 2242 form factor
- Capable of supplying up to 3A to connected M.2 devices
- Includes power and activity LEDs
- Conforms to the Raspberry Pi HAT+ specification
- Ambient operating temperature range from 0℃ to 50℃
Contents
Raspberry Pi M.2 HAT+, Ribbon cable, 16mm stacking header, Threaded spacers and screws and knurled double-flanged screw to secure and support M.2 peripheral.
Notes
Note: Raspberry Pi and SSD shown for illustration purposes only, not included.
Technical Specifications
Raspberry Pi M.2 HAT
Raspberry Pi 5
Raspberry Pi 5
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate