200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.360 ($139.564) |
Product Information
Product Overview
SC1174 is a Raspberry Pi AI camera module based on the Sony IMX500 Intelligent Vision Sensor. IMX500 combines a 12-megapixel CMOS image sensor with on-board inferencing acceleration for a variety of common neural network models, enabling users to develop sophisticated vision-based AI applications without the need for a separate accelerator. The AI camera transparently augments captured still images or video with tensor metadata, leaving the processor in the host Raspberry Pi free to perform other operations. Support for tensor metadata in the libcamera and Picamera2 libraries, and in rpicam-apps application suite, make it easy for beginners to use, while offering advanced users unparallelled power and flexibility. The Raspberry Pi AI Camera is compatible with all Raspberry Pi computers. The PCB outline and mounting hole locations are identical to those of Raspberry Pi Camera Module 3, while the overall depth is greater to accommodate the larger IMX500 sensor and optical subassembly.
- Scale up with AITRIOS
- Manual adjustable focus and integrated IR cut filter
- Horizontal/vertical: 4056 × 3040 pixels, sensor size: 7.857mm (type 1/2.3), pixel size: 1.55×1.55μm
- 4.74mm focal length and F1.79 focal ratio
- 66 ±3° horizontal field of view and 52.3 ±3° vertical field of view
- Input data type: 'int8' or 'uint8' and input tensor maximum size: 640(H) × 640(V)
- Output: Image (Bayer RAW10), ISP output (YUV/RGB), ROI, metadata
- Memory size: 8388480 bytes for firmware, network weight file and working memory
- 200mm Ribbon cable length and 15 × 1 mm FPC or 22 × 0.5 mm FPC cable connector
- Dimensions is 25 × 24 × 11.9mm and operating temperature range from 0°C to 50°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate