Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1750
Order Code457593802
Also Known AsGTIN UPC EAN: 5056561805269
Your Part Number
Technical Datasheet
58 total stock globally
50 more incoming. You can reserve stock now
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $260.060 ($299.069) |
Price for:Each
Minimum: 1
Multiple: 1
$260.06 ($299.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1750
Order Code457593802
Also Known AsGTIN UPC EAN: 5056561805269
Technical Datasheet
Product Overview
Offering the perfect environment for testing and prototyping embedded solutions, the Raspberry Pi Development Kit comes complete with all the accessories you need to get started! This comprehensive kit includes a Compute Module 5 (4GB RAM, 32GB Storage with WiFi), IO Board, IO case (IO board is pre-fitted), USB-C power supply, passive cooler, antenna kit and connection cables.
- The Compute Module 5 gives you everything you love about the Raspberry Pi 5, but in a smaller package!
- Model included features 4GB RAM, 32GB eMMC storage and is wireless enabled
- The IO board breaks out the peripheral interfaces provided by the Compute Module to the standard connectors used by Raspberry Pi 5
- IO Board provides full size HDMI 2.0 connectors instead of micro HDMI ports
- Industrial grade metal case with IO board pre-fitted, passive cooler included for CM5
- Supplied with antenna kit to make use of wireless connectivity
- 27W USB-C power supply with UK plug
- Includes two Raspberry Pi standard HDMI cables and Raspberry Pi USB-A to USB-C cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
CM5 4GB/32GB WiFi module, IO board, IO board case, 27W USB-C UK power supply, passive cooler, antenna kit, 2x HDMI cables and USB-A to USB-C cable
Technical Docs (1)
Alternatives for SC1750
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.059319