Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751
Order Code457594001
Also Known AsGTIN UPC EAN: 5056561805047
Technical Datasheet
200 total stock globally
144 more incoming. You can reserve stock now
200 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $35.350 ($40.6525) |
Price for:Each
Minimum: 1
Multiple: 1
$35.35 ($40.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751
Order Code457594001
Also Known AsGTIN UPC EAN: 5056561805047
Technical Datasheet
SOC Type-
Core Type-
No. of Cores-
GPU-
CPU Speed-
RAM Memory Size-
USB PortsUSB 3.0 x 2
Ethernet PortsGigabit Ethernet
HDMI Ports-
Product Range-
Audio / Video InterfaceHDMI
General Purpose I/O-
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI-2
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletUSB Type C
Power Over Ethernet-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.
- Standard 40-pin GPIO header, 2x USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
- Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
- microSD card socket for compute module 5 Lite modules
- Two full-size HDMI 2.0 connectors
- External +5V USB-C PSU input power
- Power button to wake and shut down compute module 5
- Dimensions (WxD): 160x90mm
Technical Specifications
SOC Type
-
No. of Cores
-
CPU Speed
-
USB Ports
USB 3.0 x 2
HDMI Ports
-
Audio / Video Interface
HDMI
Display Interface
-
Camera Interface
CSI-2
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
-
GPU
-
RAM Memory Size
-
Ethernet Ports
Gigabit Ethernet
Product Range
-
General Purpose I/O
-
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
USB Type C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108647