Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1753
Order Code457594102
Your Part Number
Technical Datasheet
199 total stock globally
Need more?
199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.000 ($29.900) |
Price for:Each
Minimum: 1
Multiple: 1
$26.00 ($29.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1753
Order Code457594102
Technical Datasheet
External Height28mm
External Width170mm
External Depth94mm
Product Overview
SC1753 is a Raspberry Pi IO case for Raspberry Pi Compute Module 5. It is a high-quality two-piece metal enclosure for Compute Module 5 and the Compute Module 5 IO board. It provides space for accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+. The IO Case includes slots to enable the connection of CSI-2 cameras or DSI displays and includes a built-in controllable fan to support thermal regulation for higher-power applications. Cut-outs in the side of the case allow access to HDMI, Ethernet, USB-A, and USB-C (power in) connectors and to the SD card slot. A mounting hole is provided for an external wireless antenna.
- 170mm x 94mm x 28mm form factor
- 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
- Start voltage is ≥ 3.5V
- Power consumption is 0.85W
- Rated current is 0.18 ±0.02A
- Fan speed control: pulse width modulation control with tachometer
- Maximum fan speed of 8000RPM ±15% (at 25℃, after 3 – 5 minutes rotating)
- Maximum airflow of 2.46CFM
- 21.7dB noise and 150mm cable length
Technical Specifications
External Height
28mm
External Depth
94mm
External Width
170mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.370131