Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5875DV
Order Code252078501
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522710911
Technical Datasheet
3,007 total stock globally
Need more?
3007 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.640 ($16.836) |
Price for:Each
Minimum: 1
Multiple: 1
$14.64 ($16.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT5875DV
Order Code252078501
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522710911
Technical Datasheet
Accessory TypePower Supply
Input Voltage Range90V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeAU, EU, UK, US
Product RangeStontronics RPi3 Power Supply
SVHCNo SVHC (17-Jan-2022)
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- ErP level 6 efficiency rating
- Compatible with Raspberry Pi Models up to 3B+
- Turn-on delay is 3 seconds maximum at nominal input
- Short circuit, over current and over voltage protection
- 80.86% efficiency
- 1 years warranty
- 50,000hr MTBF
Notes
Note: Not compatible with Raspberry Pi 4
Technical Specifications
Accessory Type
Power Supply
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
Stontronics RPi3 Power Supply
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Plug Type
AU, EU, UK, US
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for T5875DV
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437