Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoZERO W
Order Code416398502
Also Known AsGTIN UPC EAN: 0707565827164
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.000 ($29.900) |
Price for:Each
Minimum: 1
Multiple: 1
$26.00 ($29.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoZERO W
Order Code416398502
Also Known AsGTIN UPC EAN: 0707565827164
Technical Datasheet
SOC TypeBroadcom BCM2835
Core Type32-bit ARM1176JZF-S (ARM v6)
No. of Cores1Cores
CPU Speed1GHz
RAM Memory Size512MB
Audio / Video InterfaceHDMI, Composite Video
Product Overview
ZERO W is a Raspberry Pi board that extends the Pi Zero family and comes with added wireless LAN and Bluetooth connectivity- all built into the same form factor, making it perfect for a smart home applications and IoT projects.
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz Wi-Fi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint (header available separately, not included)
- Composite video and reset headers
- CSI camera connector
- Dimension (HxWxD): 5 x 65 x 30mm
Technical Specifications
SOC Type
Broadcom BCM2835
No. of Cores
1Cores
RAM Memory Size
512MB
Core Type
32-bit ARM1176JZF-S (ARM v6)
CPU Speed
1GHz
Audio / Video Interface
HDMI, Composite Video
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082