
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.830 ($3.2545) |
Product Information
Product Overview
The 05811404 is a size-7 Z-type Cable Marker made of PVC (polyvinylchloride). "4" black legend on yellow colour. This marker has a gusseted design that allows each marker to fit firmly over a wide range of cable diameters. The Z-type individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
Applications
Industrial, Commercial, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Push On Pre Printed
Black
-
2mm
-
4
Yellow
3.2mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
