Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-25-0Copy
Manufacturer Standard Lead Time30 weeks
Order Code129685002
Also Known As878494-000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.660 ($37.559) |
Price for:Each
Minimum: 1
Multiple: 1
$32.66 ($37.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K121-25-0Copy
Manufacturer Standard Lead Time30 weeks
Order Code129685002
Also Known As878494-000
Technical Datasheet
Product Overview
The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.
- Material used fluid-resistant modified Elastomer
- Excellent resistance to high temperature fluids
- Resistance to long term exposure at elevated temperatures
- Operating temperature range -75°C to 150°C
- Parts will shrink on the application of heat above 135°C
- Recommended installation temperature 175°C
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
