Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-3/1-0-STK
Order Code121045901
Product RangeATUM Series
Also Known AsNB10602001
Technical Datasheet
295 total stock globally
250 more incoming. You can reserve stock now
295 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.200 ($9.430) |
Price for:Each
Minimum: 1
Multiple: 1
$8.20 ($9.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-3/1-0-STK
Order Code121045901
Product RangeATUM Series
Also Known AsNB10602001
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Product Overview
The ATUM-3/1-0-STK is a Heat Shrink Tubing with adhesive lining and 3:1 shrink ratio allows for connector-to-cable sealing.
- Dual Wall Type
- Environmentally Seals and Protects Components and Interconnections
- Medium Wall provides Increased Mechanical Protection
- Bonds to variety of plastics, rubbers & metals, Including Polyethylene, Aluminium, Steel and Copper
- Available in 3:1 and 4:1 shrink ratio
- MIL-DTL-23053/4 Class 3 approved
- Minimum shrink temperature +80°C
- Operating temperature range -55°C to +110°C
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
ATUM Series
Alternatives for ATUM-3/1-0-STK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00972