Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-8/2-0-STK
Order Code252361302
Also Known AsNB11802001
Technical Datasheet
302 total stock globally
30 more incoming. You can reserve stock now
302 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.650 ($15.6975) |
Price for:Each
Minimum: 1
Multiple: 1
$13.65 ($15.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-8/2-0-STK
Order Code252361302
Also Known AsNB11802001
Technical Datasheet
Product Overview
The ATUM-8/2-0-STK high shrink ratio Adhesive Lined Polyolefin Heat Shrink Tubing from Raychem environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. High expansion 4:1 ratio makes it possible to repair most damaged cable jackets without removing connectors.
- 4:1 shrink ratio allows for connector-to-cable sealing
- Environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- Adhesive bonds to a variety of plastics, rubbers, and metals
- Operating temperature range -55°C to 110°C
- Minimum shrink temperature 80°C
- Minimum full recovery temperature 110°C
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014334