Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-9/3-0-STK
Order Code323658202
Product RangeATUM Series
Also Known AsNB12042001
Technical Datasheet
364 total stock globally
500 more incoming. You can reserve stock now
364 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.930 ($13.7195) |
Price for:Each
Minimum: 1
Multiple: 1
$11.93 ($13.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-9/3-0-STK
Order Code323658202
Product RangeATUM Series
Also Known AsNB12042001
Technical Datasheet
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.354"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.118"
Product Range
ATUM Series
I.D. Supplied - Metric
9mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
3mm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033959