Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9003.
Order Code1433533
Product RangeB-155 Series
Your Part Number
Technical Datasheet
360 total stock globally
Need more?
360 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.330 ($2.6795) |
| 10+ | $1.980 ($2.277) |
| 100+ | $1.690 ($1.9435) |
| 500+ | $1.510 ($1.7365) |
| 1000+ | $1.440 ($1.656) |
| 2500+ | $1.360 ($1.564) |
Price for:Each
Minimum: 1
Multiple: 1
$2.33 ($2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-9003.
Order Code1433533
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.5mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
B-155 Series
Internal Diameter
4.5mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for B-155-9003.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816