Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-25-50-S1-9
Order Code2707810
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $4.600 ($5.290) |
Price for:Each
Minimum: 2000
Multiple: 2000
$9,200.00 ($10,580.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-SCE-1K-25-50-S1-9
Order Code2707810
Technical Datasheet
Legend-
Marker MaterialPO (Polyolefin)
Marker Dimensions25.4mm x 50mm
I.D. Max-
I.D. Min25.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Legend
-
Marker Dimensions
25.4mm x 50mm
I.D. Min
25.4mm
Marker Material
PO (Polyolefin)
I.D. Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939