Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.2-B9-0-STK
Order Code323658602
Product RangeES2000 Series
Technical Datasheet
1,208 total stock globally
269 more incoming. You can reserve stock now
1208 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.330 ($10.7295) |
Price for:Each
Minimum: 1
Multiple: 1
$9.33 ($10.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.2-B9-0-STK
Order Code323658602
Product RangeES2000 Series
Technical Datasheet
I.D. Supplied - Imperial0.29"
I.D. Supplied - Metric7.44mm
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.65mm
Product RangeES2000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I.D. Supplied - Imperial
0.29"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.07"
Product Range
ES2000 Series
I.D. Supplied - Metric
7.44mm
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.65mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078623