Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-3/16-2.0-9
Order Code2797675
Product RangeHT-SCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $582.640 ($670.036) |
| 3+ | $509.510 ($585.9365) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$582.64 ($670.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-3/16-2.0-9
Order Code2797675
Product RangeHT-SCE Series
Technical Datasheet
Legend-
Marker Dimensions4.75mm x 50mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio-
Product RangeHT-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Legend
-
I.D. Max
-
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Marker Dimensions
4.75mm x 50mm
I.D. Min
4.75mm
Product Range
HT-SCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308443