20 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $47.960 ($55.154) |
Product Information
Product Overview
HTAT-32/8-0-STK is a HTAT series semiflexible, dual-wall, moisture-resistant, heat-shrinkable tubing. It is designed to provide environmental sealing for a range of substrates, at elevated temperatures. Manufactured by TE from radiation-crosslinked polyolefins, the inner wall melts when heated and is forced into interstices by the shrinking of the outer wall so that, when cooled, the substrate is encapsulated by a tough, protective moisture barrier. An operating range of -55˚C to 125˚C and a high-shrink ratio as standard, meaning that the tubing offers superior environmental protection to a wide range of irregular shapes with varying dimensions. The jacket is flame-retardant to reduce flame propagation.
- 4:1 shrink ratio, environmental sealing, high-strength bonding
- Well-suited connector sealing covering large diameter differences
- 1220mm product length
- 32mm minimum expanded inside diameter
- 8mm maximum recovered inside diameter
- 2.5mm nominal recovered wall thickness
- Operating voltage is 0.6KV maximum
Technical Specifications
4:1
32mm
4ft
0.315"
PO (Polyolefin)
No SVHC (21-Jan-2025)
1.26"
Black
1.2m
8mm
HTAT Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate