Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHTAT-8/2-0-STK
Order Code279804102
Product RangeHTAT Series
Technical Datasheet
342 total stock globally
Need more?
342 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.770 ($30.7855) |
Price for:Each
Minimum: 1
Multiple: 1
$26.77 ($30.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHTAT-8/2-0-STK
Order Code279804102
Product RangeHTAT Series
Technical Datasheet
I.D. Supplied - Imperial0.315"
I.D. Supplied - Metric8mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Product RangeHTAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.315"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.079"
Product Range
HTAT Series
I.D. Supplied - Metric
8mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01241