Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | PD-CAP-3/8-0Copy |
| Order Code | 2503514 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 7500+ | $0.450 ($0.5175) |
Price for:Each
Minimum: 7500
Multiple: 7500
$3,375.00 ($3,881.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | PD-CAP-3/8-0Copy |
| Order Code | 2503514 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Boot Configuration | End Cap |
| I.D. Supplied - Imperial | 0.375" |
| I.D. Supplied - Metric | 9.53mm |
| Shrink Tubing / Boot Colour | Black |
| Total Length - Imperial | 1.25" |
| Total Length - Metric | 31.8mm |
| I.D. Recovered Max - Imperial | 0.09" |
| I.D. Recovered Max - Metric | 2.29mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Shrink Ratio | 3:1 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Boot Configuration | End Cap |
|---|---|
| I.D. Supplied - Metric | 9.53mm |
| Total Length - Imperial | 1.25" |
| I.D. Recovered Max - Imperial | 0.09" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | TUK SGACK902S Keystone Coupler |
| I.D. Supplied - Imperial | 0.375" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Total Length - Metric | 31.8mm |
| I.D. Recovered Max - Metric | 2.29mm |
| Shrink Ratio | 3:1 |
| SVHC | No SVHC (25-Jun-2020) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001089 |
