Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTC-CAPS-4003-2
Order Code279809701
Technical Datasheet
3,105 total stock globally
Need more?
3105 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.796 ($0.9154) |
Price for:Each
Minimum: 10
Multiple: 10
$7.96 ($9.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TC-CAPS-4003-2 is a Heat Shrink Cable Boot made of semi-rigid polyolefin.
- Single wall
- Abrasion, strain and vibration resistant
- Aviation fuel, chemicals/solvents and hydraulic fluid resistance
- Flame-retardant
- 2.5:1 Shrink ratio
Applications
Industrial
Technical Specifications
I.D. Supplied - Imperial
0.125"
Total Length - Imperial
1"
I.D. Recovered Max - Imperial
0.05"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
3.2mm
Total Length - Metric
25.4mm
I.D. Recovered Max - Metric
1.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001991