Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code323643401
Product RangeTRSA Series
Technical Datasheet
3,980 total stock globally
Need more?
3980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.152 ($0.1748) |
Price for:Each
Minimum: 100
Multiple: 100
$15.20 ($17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Order Code323643401
Product RangeTRSA Series
Technical Datasheet
Legend4
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourWhite
Length - Imperial0.2"
I.D. Max1mm
Length - Metric5mm
I.D. Recovered Max - Imperial0.04"
I.D. Min4mm
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeTRSA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRSA-1019/C/1/4 is a heat shrinkable sleeve.
- 3:1 shrink ratio, white shrink tubing / boot colour
- 5mm length, PO (Polyolefin) shrink tubing / boot material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Legend
4
I.D. Supplied - Metric
3mm
Length - Imperial
0.2"
Length - Metric
5mm
I.D. Min
4mm
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
White
I.D. Max
1mm
I.D. Recovered Max - Imperial
0.04"
I.D. Recovered Max - Metric
1mm
Product Range
TRSA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001