Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-18/9-0-4M
Order Code3274341
Product RangeZH-150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-18/9-0-4M
Order Code3274341
Product RangeZH-150 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
18mm
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.709"
Shrink Tubing / Boot Colour
Black
Length - Metric
4m
I.D. Recovered Max - Metric
9mm
Product Range
ZH-150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443