Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC GEL 300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166303901 |
| Also Known As | GTIN UPC EAN: 8032853652374 |
| Your Part Number | |
| Technical Datasheet |
171 total stock globally
Need more?
171 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.240 ($45.126) |
Price for:Each
Minimum: 1
Multiple: 1
$39.24 ($45.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC GEL 300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 166303901 |
| Also Known As | GTIN UPC EAN: 8032853652374 |
| Technical Datasheet | |
| Potting Compound Type | Silicone |
| Dispensing Method | Bottle |
| Compound Colour | Blue |
| Volume | 300ml |
| Weight | 300g |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The MAGIC GEL 300 from Raytech is an insulating and sealing polymeric fluid with fast cross linking at room temperature. This insulating fluid is used for filling of closures, boxes and terminal blocks.
- For installations up to 1kV
- Re-enterable
- No shelf life - even after bottle has been open
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: Fast (10mins at 23°C)
- Volume resistivity: <gt/>2.10¹⁵Ωcm
- Overload temperature for short periods: Up to 250°C
- Mould & UV resistant
- Non-toxic: Requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Applications
Industrial
Technical Specifications
| Potting Compound Type | Silicone |
|---|---|
| Compound Colour | Blue |
| Weight | 300g |
| SVHC | No SVHC (17-Jan-2022) |
| Dispensing Method | Bottle |
|---|---|
| Volume | 300ml |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |
