Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC POWER GELCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 250816301 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.250 ($134.8375) |
Price for:Each
Minimum: 1
Multiple: 1
$117.25 ($134.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MAGIC POWER GELCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 250816301 |
| Technical Datasheet | |
| Potting Compound Type | Polymeric Gel |
| Dispensing Method | Bottle |
| Compound Colour | Blue |
| Volume | 1l |
| Weight | - |
| Product Range | - |
| SVHC | Decamethylcyclopentasiloxane (17-Jan-2022) |
Product Overview
- For installations up to 1 kV
- Re-enterable and reusable
- No waste – any leftover product can be saved and used as a putty
- No shelf life, even when the bottles have been opened
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: fast (about 15 minutes at 25°C)
- Volume resistivity: <gt/>10¹⁵ Ωcm
- Operating temperature: -60°C / +200°C
- Overload temperature for short periods: up to 250°C
- Mould and UV resistant
- Non-toxic: requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Technical Specifications
| Potting Compound Type | Polymeric Gel |
|---|---|
| Compound Colour | Blue |
| Weight | - |
| SVHC | Decamethylcyclopentasiloxane (17-Jan-2022) |
| Dispensing Method | Bottle |
|---|---|
| Volume | 1l |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
