Print Page
Image is for illustrative purposes only. Please refer to product description.
51 total stock globally
50 more incoming. You can reserve stock now
51 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.270 ($9.5105) |
Price for:Each
Minimum: 1
Multiple: 1
$8.27 ($9.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS508-B
Order Code139017402
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating50VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeClamp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20A, Dual 4mm banana plug
- Teethed cable clamp
- <gt/>1GΩ Insulation resistance
- Cable O.D.: Ø6-10.5mm
Applications
Audio
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
50VDC
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01