Print Page
Image is for illustrative purposes only. Please refer to product description.
265 total stock globally
Need more?
265 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.100 ($5.865) |
Price for:Each
Minimum: 1
Multiple: 1
$5.10 ($5.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The RT4MPR is a 4-pole Male TINY XLR Chassis Rear-mountable Connector with nickel housing and gold-plated brass contacts. It has PA insert and nickel-plated zinc die-cast shell. This XLR connector is watertight chassis connector even in unmated condition, shielded system provides high noise immunity and EMI protection.
- Front and rear mountable design
- <lt/>10mΩ Contact resistance
- <gt/>1GΩ Isolation resistance
- <lt/>5A Current rating per contact
- Solderability complies with IEC 68-2-20 standard
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01