Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78C1.8-1.0
Order Code1903038
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78C1.8-1.0
Order Code1903038
Product RangeR-78Cxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.8W
Output Voltage Nom1.8V
Output Current Max1A
Product RangeR-78Cxx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min5V
Input Voltage DC Max42V
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.8W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Product Range
R-78Cxx-1.0 Series
Input Voltage DC Min
5V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002