Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78E5.0-0.5
Order Code207856401
Product RangeR-78E Series
Technical Datasheet
3,082 total stock globally
Need more?
3082 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.340 ($6.141) |
Price for:Each
Minimum: 1
Multiple: 1
$5.34 ($6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78E5.0-0.5
Order Code207856401
Product RangeR-78E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeR-78E Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78E5.0-0.5 is a 5V non-isolated DC to DC Converter with high start-up current capability.
- High Start-up Current Capability
- Efficiency up to 92%
- Short Circuit Protection
- Pin Compatible with 78 Series Regulators
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
R-78E Series
Input Voltage DC Min
7V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for R-78E5.0-0.5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019