Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78E5.0-1.0
Order Code276074702
Product RangeR-78E Series
Technical Datasheet
4,167 total stock globally
2,394 more incoming. You can reserve stock now
4167 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.330 ($7.2795) |
Price for:Each
Minimum: 1
Multiple: 1
$6.33 ($7.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78E5.0-1.0
Order Code276074702
Product RangeR-78E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeR-78E Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max28V
Product Overview
The R-78E5.0-1.0 series linear regulator DC/DC Converter Module designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of 5V/1A at the output, no heat sink is required.
- Low profile
- Wide input range
- Short circuit protection
- Pin-out compatible with LM78XX Linear regulators
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
R-78E Series
Input Voltage DC Min
8V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002