Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR0.5S-0505
Order Code2289695
Product RangeR0.5S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.5S-0505
Order Code2289695
Product RangeR0.5S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max500mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth12.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR0.5S Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
4.5V
Product Range
R0.5S Series
DC / DC Converter Type
-
Output Power Max
500mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Depth
12.75mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001