Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR1D-0509
Order Code1793114
Product RangeR1D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1D-0509
Order Code1793114
Product RangeR1D Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 156mA
Output Voltage - Output 2-9V
Output Current - Output 256mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR1D Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
56mA
Output Current - Output 2
56mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
4.5V
Product Range
R1D Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022