Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-24SC/277
Order Code2289666
Product RangeRAC03-C/277 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-24SC/277
Order Code2289666
Product RangeRAC03-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 124VDC
Output Current - Output 1125mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Width24.35mm
Height38.25mm
Depth17.4mm
Product RangeRAC03-C/277 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
125mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 305V AC
Height
38.25mm
Product Range
RAC03-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24.35mm
Depth
17.4mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028