Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD100-12
Order Code2289667
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD100-12
Order Code2289667
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max12VDC
Output Current8.3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
100W
Output Current
8.3A
Input Voltage Min
90V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94