Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD100-36
Order Code2289669
Product RangeRACD100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD100-36
Order Code2289669
Product RangeRACD100
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max36VDC
Output Current2.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeRACD100
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RACD100 series 1-output 100W AC/DC LED Driver with constant voltage/constant current operation and universal AC input. These are cooled by free air convection and features IP67 design for indoor and outdoor use. The RACD100 series offers overcurrent, overvoltage and short circuit safety protections.
- 47 to 63Hz Input frequency range
- <0.75mA at 240VAC Leakage current
- Cooling by free air convection
- Active power factor correction
Applications
Power Management, Industrial, Industrial, HVAC, Commercial
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
100W
Output Current
2.8A
Input Voltage Min
90V
Product Range
RACD100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94