Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD12-500
Order Code1903049
Product RangeRACD12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD12-500
Order Code1903049
Product RangeRACD12
Technical Datasheet
Power Supply Applications-
Output Power Max12W
Output Voltage Max24VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD12
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RACD12-500 is a 24V/12W AC to DC Converter, compact 12W constant current switching power module suitable for driving up to ten high power LEDs. Plastic resin with fibreglass PCB and plastic case, the output current is fixed, active power factor correction is standard and the converters are UL8750 certified for use with LED assemblies. The driver modules features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
- UL94V-0 Flammability rating
- -20 to 50°C Operating temperature range
- IP20 Protection rating
- Zener diode clamp output Overvoltage protection
- Shutdown, automatic restart after cooling down over-temperature protection
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
12W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD12
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1