Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD150-24
Order Code2289671
Product RangeRACD150
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD150-24
Order Code2289671
Product RangeRACD150
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max24VDC
Output Current6.3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeRACD150
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RACD150 series 1-output 150W AC/DC LED Driver with constant voltage/constant current operation and universal AC input. These are cooling by free air convection and features IP67 design for indoor and outdoor use. The RACD150 series offers overcurrent, overvoltage and short circuit safety protections.
- Active power factor correction
- Cooling by free air convection
- <0.5mA at 230VAC Leakage current
- ±5% Current tolerance
- IP67 Protection rating
- Industry-leading flexibility
- Measures absolute, differential or gage pressures
- Insensitive to mounting orientation
- Repeatability
- Supports lean manufacturing
- Extremely low power consumption
- Absolute, differential and gage types
- Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi
Applications
Power Management, Industrial, Industrial, Test & Measurement
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
150W
Output Current
6.3A
Input Voltage Min
90V
Product Range
RACD150
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94