Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-350D
Order Code1903051
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-350D
Order Code1903051
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max34VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min200V
Input Voltage Max264V
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Power Supply Applications
-
Output Voltage Max
34VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
20W
Output Current
350mA
Input Voltage Min
200V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14