Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD20-500/277Copy
Order Code2289708
Product RangeRACD20/277
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-500/277Copy
Order Code2289708
Product RangeRACD20/277
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max40VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeRACD20/277
Product Overview
The RACD20/277 series 1-output 20W AC/DC LED Driver with constant current switching suitable for driving high power LEDs (Vf = 3.6V). The output current is fixed at 350, 500, 700 or 1050mA. Active power factor correction is standard. This series features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Universal AC input
- Fused input, protected output
- 3kVAC Isolation
- <gt/>0.95 Active power factor correction
- Large, clear knob for easy setting
- Instant monitoring of operational status by LED indicators
- 100MΩ minimum 500VDC Megger insulation resistance
- 100000 Operations minimum (at full rated load) electrical life
- 10000000 Operations minimum Mechanical Life
Applications
Power Management, Industrial, Clock & Timing
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
Output Power Max
20W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD20/277
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
