Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-700
Order Code1843204
Product RangeRACD20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-700
Order Code1843204
Product RangeRACD20
Technical Datasheet
Power Supply Applications-
Output Power Max20W
Output Voltage Max29VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD20
Product Overview
The RACD20 series 1-output 20W AC/DC LED Driver with constant current switching suitable for driving high power LEDs (Vf = 3.6V). The output current is fixed at 350, 500, 700 or 1050mA. Active power factor correction is standard. Active power factor correction is standard. This series features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Universal AC input
- Fused input, protected output
- Output connector to avoid miswiring
- 3kVAC Isolation
- >0.95 Active power factor correction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Output Voltage Max
29VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2020)
Output Power Max
20W
Output Current
700mA
Input Voltage Min
90V
Product Range
RACD20
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14