Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240E/12
Order Code4849924
Product RangeRACPRO1-S240E Series
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.680 ($248.032) |
| 5+ | $210.170 ($241.6955) |
| 10+ | $205.210 ($235.9915) |
| 50+ | $194.040 ($223.146) |
Price for:Each
Minimum: 1
Multiple: 1
$215.68 ($248.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240E/12
Order Code4849924
Product RangeRACPRO1-S240E Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 112V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 132V AC, 170V AC to 277V AC
Power Supply Output TypeFixed
Product RangeRACPRO1-S240E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Industrial & Laboratory Equipment
Output Power Max
180W
Output Current - Output 1
15A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 132V AC, 170V AC to 277V AC
Product Range
RACPRO1-S240E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6