Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRBD-12-0.35/W
Order Code2289676
Product RangeRBD-12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBD-12-0.35/W
Order Code2289676
Product RangeRBD-12
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRBD-12
Output Power Max14W
Output Voltage Max40V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min8V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ECL series 5 to 30W AC/DC Power Supply with fixed and adjustable outputs.
- Ultra compact size
- Open frame PCB and chassis mount
- Encapsulated PCB and chassis mount
- Peak load capability
- <lt/>0.3 W No load input power
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
14W
Output Current
350mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
8V
SVHC
No SVHC (25-Jun-2020)
Product Range
RBD-12
Output Voltage Max
40V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154