Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRBD-12-0.35
Order Code2289675
Product RangeRBD-12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBD-12-0.35
Order Code2289675
Product RangeRBD-12
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRBD-12
Output Power Max14W
Output Voltage Max40V
Output Current350mA
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min8V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RBD-12 series LED driver DC/DC Converter Module features buck-boost constant current source designed for driving high power LED’s. Two output currents are available, 350 and 500mA and the maximum output voltage is 40V. The drivers have digital and analogue voltage dimming control and a regulated reference 5V output.
- Constant current output
- Digital PWM and analogue voltage dimming
- Pinned or wired version
- IP67 Protection rating for wired version
- 92% typical Efficiency
- Industry-leading flexibility
- Measures absolute, differential or gage pressures
- Insensitive to mounting orientation
- Repeatability
- Supports lean manufacturing
- Extremely low power consumption
- Absolute, differential and gage types
- Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi
Applications
Lighting, LED Lighting, Industrial, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
14W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
8V
SVHC
No SVHC (25-Jun-2020)
Product Range
RBD-12
Output Voltage Max
40V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013